
CL21F105ZBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6495-2-ND - Tape & Reel (TR) 1276-6495-1-ND - Cut Tape (CT) 1276-6495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F105ZBFNNNG |
Description | CAP CER 1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F105ZBFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21F105ZBFNNNE | Samsung Electro-Mechanics | 358 184 | 1276-3010-1-ND | 2,73000 Kč | Parametric Equivalent |
| 08055G105ZAT2A | KYOCERA AVX | 16 559 | 478-KGM21AV51H105ZUCT-ND | 4,41000 Kč | Direct |
| C0805C105Z5VACTU | KEMET | 12 740 | 399-15008-1-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02480 Kč | 51,24 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 500 | 0,65640 Kč | 328,20 Kč |
| 1 000 | 0,58563 Kč | 585,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49877 Kč | 1 496,31 Kč |
| 6 000 | 0,45629 Kč | 2 737,74 Kč |
| 9 000 | 0,43506 Kč | 3 915,54 Kč |
| 15 000 | 0,41152 Kč | 6 172,80 Kč |
| 21 000 | 0,39778 Kč | 8 353,38 Kč |
| 30 000 | 0,38456 Kč | 11 536,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

