22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226MQQNNWE

DigiKey Part Number
1276-2911-2-ND - Tape & Reel (TR)
1276-2911-1-ND - Cut Tape (CT)
1276-2911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226MQQNNWE
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226MQQNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A226MQCLRNCSamsung Electro-Mechanics30 5021276-2413-1-ND2,94000 KčDirect
CL21A226KQQNNNESamsung Electro-Mechanics38 2621276-2907-1-ND4,41000 KčUpgrade
CL21A226MPQNNNESamsung Electro-Mechanics6 0171276-2910-1-ND3,36000 KčUpgrade
08056D226MAT2AKYOCERA AVX106 835478-KGM21AR50J226MUCT-ND6,51000 KčDirect
C2012X5R0J226M085ABTDK25 595445-7678-1-ND8,40000 KčDirect
In-Stock: 86 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,18400 Kč21,84 Kč
501,54120 Kč77,06 Kč
1001,34390 Kč134,39 Kč
5001,01798 Kč508,99 Kč
1 0000,91719 Kč917,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,83446 Kč1 668,92 Kč
4 0000,76653 Kč3 066,12 Kč
6 0000,73252 Kč4 395,12 Kč
10 0000,69485 Kč6 948,50 Kč
14 0000,67284 Kč9 419,76 Kč
20 0000,65167 Kč13 033,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč