
CL21A106KPCLQNC | |
|---|---|
DigiKey Part Number | 1276-2402-2-ND - Tape & Reel (TR) 1276-2402-1-ND - Cut Tape (CT) 1276-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KPCLQNC |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KPCLQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106KACLRNC | Samsung Electro-Mechanics | 43 290 | 1276-2397-1-ND | 11,13000 Kč | Upgrade |
| CL21A106KPFNNNE | Samsung Electro-Mechanics | 63 635 | 1276-1052-1-ND | 2,10000 Kč | Similar |
| 0805ZD106KAT2A | KYOCERA AVX | 288 978 | 478-KGM21AR51A106KUCT-ND | 4,41000 Kč | Direct |
| C0805C106K8PACTU | KEMET | 2 401 644 | 399-C0805C106K8PACTUCT-ND | 2,73000 Kč | Direct |
| C2012X5R1A106K085AB | TDK | 74 698 | 445-7658-1-ND | 5,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,81260 Kč | 81,26 Kč |
| 500 | 0,59844 Kč | 299,22 Kč |
| 1 000 | 0,53293 Kč | 532,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43497 Kč | 1 739,88 Kč |
| 8 000 | 0,39873 Kč | 3 189,84 Kč |
| 12 000 | 0,38057 Kč | 4 566,84 Kč |
| 20 000 | 0,36046 Kč | 7 209,20 Kč |
| 28 000 | 0,34872 Kč | 9 764,16 Kč |
| 40 000 | 0,33742 Kč | 13 496,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

