10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103KB8NNWC

DigiKey Part Number
1276-1923-2-ND - Tape & Reel (TR)
1276-1923-1-ND - Cut Tape (CT)
1276-1923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B103KB8NNWC
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B103KB8NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103J5RAC7411KEMET149 499399-C0603C103J5RAC7411CT-ND2,09000 KčUpgrade
KGM15AR72A103KTKYOCERA AVX46 880478-KGM15AR72A103KTCT-ND2,09000 KčUpgrade
VJ0603Y103JXAACVishay Vitramon22 018720-1375-1-ND6,47000 KčUpgrade
0603B103K500CTWalsin Technology Corporation4 473 7651292-1386-1-ND2,09000 KčParametric Equivalent
AC0603KPX7R9BB103YAGEO27 855311-3284-1-ND2,09000 KčParametric Equivalent
In-Stock: 178 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,64700 Kč6,47 Kč
500,43380 Kč21,69 Kč
1000,37120 Kč37,12 Kč
5000,26278 Kč131,39 Kč
1 0000,22962 Kč229,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18061 Kč722,44 Kč
8 0000,16246 Kč1 299,68 Kč
12 0000,15339 Kč1 840,68 Kč
20 0000,14335 Kč2 867,00 Kč
28 0000,13749 Kč3 849,72 Kč
40 0000,13185 Kč5 274,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč