
KGM15AR72A103KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A103KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A103KTCT-ND - Cut Tape (CT) 478-KGM15AR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A103KT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A103KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,89700 Kč | 8,97 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,52560 Kč | 52,56 Kč |
| 500 | 0,37998 Kč | 189,99 Kč |
| 1 000 | 0,33536 Kč | 335,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26862 Kč | 1 074,48 Kč |
| 8 000 | 0,24391 Kč | 1 951,28 Kč |
| 12 000 | 0,23155 Kč | 2 778,60 Kč |
| 20 000 | 0,21786 Kč | 4 357,20 Kč |
| 28 000 | 0,20985 Kč | 5 875,80 Kč |
| 40 000 | 0,20216 Kč | 8 086,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

