Direct

CL10A475KL8NRNC | |
|---|---|
DigiKey Part Number | 1276-6794-2-ND - Tape & Reel (TR) 1276-6794-1-ND - Cut Tape (CT) 1276-6794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475KL8NRNC |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475KL8NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX5RGBB475 | YAGEO | 0 | 311-3489-2-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 50 | 3,88040 Kč | 194,02 Kč |
| 100 | 3,46050 Kč | 346,05 Kč |
| 500 | 2,75032 Kč | 1 375,16 Kč |
| 1 000 | 2,53131 Kč | 2 531,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20316 Kč | 8 812,64 Kč |
| 8 000 | 2,08124 Kč | 16 649,92 Kč |
| 12 000 | 2,02018 Kč | 24 242,16 Kč |
| 20 000 | 1,95250 Kč | 39 050,00 Kč |
| 28 000 | 1,91294 Kč | 53 562,32 Kč |
| 40 000 | 1,87488 Kč | 74 995,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


