
CL10A225KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-CL10A225KB8NNNCTR-ND - Tape & Reel (TR) 1276-CL10A225KB8NNNCCT-ND - Cut Tape (CT) 1276-CL10A225KB8NNNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A225KB8NNNC |
Description | CAP CER 2.2UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX5R9BB225 | YAGEO | 0 | 311-3488-1-ND | 0,41000 Kč | Direct |
| GRM188R61H225KE11D | Murata Electronics | 186 611 | 490-10733-1-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 50 | 2,24260 Kč | 112,13 Kč |
| 100 | 1,97590 Kč | 197,59 Kč |
| 500 | 1,52614 Kč | 763,07 Kč |
| 1 000 | 1,38734 Kč | 1 387,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17956 Kč | 4 718,24 Kč |
| 8 000 | 1,10245 Kč | 8 819,60 Kč |
| 12 000 | 1,06385 Kč | 12 766,20 Kč |
| 20 000 | 1,02106 Kč | 20 421,20 Kč |
| 28 000 | 0,99605 Kč | 27 889,40 Kč |
| 40 000 | 0,97199 Kč | 38 879,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

