


CL05B102JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1489-2-ND - Tape & Reel (TR) 1276-1489-1-ND - Cut Tape (CT) 1276-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B102JB5NNNC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B102JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JPX7R9BB102 | YAGEO | 170 430 | 13-CC0402JPX7R9BB102CT-ND | 2,09000 Kč | Parametric Equivalent |
| GMC04X7R102J50NT | Cal-Chip Electronics, Inc. | 17 144 | 4713-GMC04X7R102J50NTCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 50 | 0,43800 Kč | 21,90 Kč |
| 100 | 0,37330 Kč | 37,33 Kč |
| 500 | 0,26528 Kč | 132,64 Kč |
| 1 000 | 0,23212 Kč | 232,12 Kč |
| 2 500 | 0,19721 Kč | 493,02 Kč |
| 5 000 | 0,17627 Kč | 881,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15909 Kč | 1 590,90 Kč |
| 20 000 | 0,14498 Kč | 2 899,60 Kč |
| 30 000 | 0,13792 Kč | 4 137,60 Kč |
| 50 000 | 0,13011 Kč | 6 505,50 Kč |
| 70 000 | 0,12554 Kč | 8 787,80 Kč |
| 100 000 | 0,12115 Kč | 12 115,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

