
GMC04X7R102J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R102J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R102J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R102J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R102J50NT |
Description | CAP0402 X7R 1000PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 50 | 0,46720 Kč | 23,36 Kč |
| 100 | 0,39830 Kč | 39,83 Kč |
| 500 | 0,28488 Kč | 142,44 Kč |
| 1 000 | 0,25006 Kč | 250,06 Kč |
| 2 500 | 0,21339 Kč | 533,48 Kč |
| 5 000 | 0,19137 Kč | 956,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17329 Kč | 1 732,90 Kč |
| 20 000 | 0,15843 Kč | 3 168,60 Kč |
| 30 000 | 0,15099 Kč | 4 529,70 Kč |
| 50 000 | 0,14276 Kč | 7 138,00 Kč |
| 70 000 | 0,13796 Kč | 9 657,20 Kč |
| 100 000 | 0,13333 Kč | 13 333,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

