1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 1812(4532 Metric) 22

CL05B102JB5NNNC

DigiKey Part Number
1276-1489-2-ND - Tape & Reel (TR)
1276-1489-1-ND - Cut Tape (CT)
1276-1489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B102JB5NNNC
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B102JB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JPX7R9BB102YAGEO170 43013-CC0402JPX7R9BB102CT-ND2,09000 KčParametric Equivalent
GMC04X7R102J50NTCal-Chip Electronics, Inc.17 1444713-GMC04X7R102J50NTCT-ND2,09000 KčParametric Equivalent
In-Stock: 335 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,64700 Kč6,47 Kč
500,43800 Kč21,90 Kč
1000,37330 Kč37,33 Kč
5000,26528 Kč132,64 Kč
1 0000,23212 Kč232,12 Kč
2 5000,19721 Kč493,02 Kč
5 0000,17627 Kč881,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15909 Kč1 590,90 Kč
20 0000,14498 Kč2 899,60 Kč
30 0000,13792 Kč4 137,60 Kč
50 0000,13011 Kč6 505,50 Kč
70 0000,12554 Kč8 787,80 Kč
100 0000,12115 Kč12 115,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč