Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

CL05A106MQ5NRNC | |
|---|---|
DigiKey Part Number | 1276-CL05A106MQ5NRNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05A106MQ5NRNC |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MQ5NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04026D106MAT2A | KYOCERA AVX | 38 000 | 478-KGM05CR50J106MHCT-ND | 5,25000 Kč | Direct |
| C0402C106M9PAC7411 | KEMET | 34 640 | 399-C0402C106M9PAC7411CT-ND | 12,39000 Kč | Direct |
| C0402C106M9PACTU | KEMET | 256 033 | 399-13069-1-ND | 12,39000 Kč | Direct |
| CC0402MPX5R5BB106 | YAGEO | 193 995 | 13-CC0402MPX5R5BB106CT-ND | 4,41000 Kč | Direct |
| CC0402MRX5R5BB106 | YAGEO | 153 378 | 311-1729-1-ND | 4,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,54469 Kč | 27 234,50 Kč |
| Unit Price without VAT: | 0,54469 Kč |
|---|---|
| Unit Price with VAT: | 0,65907 Kč |





