
UJ32-C-V-G-TH-7-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-7-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-7-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-7-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-7-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-7-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 25 | 17,42840 Kč | 435,71 Kč |
| 50 | 16,59680 Kč | 829,84 Kč |
| 100 | 15,80520 Kč | 1 580,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 14,21144 Kč | 6 395,15 Kč |
| 900 | 13,53298 Kč | 12 179,68 Kč |
| 1 350 | 13,15128 Kč | 17 754,23 Kč |
| 2 250 | 12,68568 Kč | 28 542,78 Kč |
| 3 150 | 12,38822 Kč | 39 022,89 Kč |
| 4 500 | 12,08043 Kč | 54 361,93 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











