
UJ32-C-V-G-FMT-1-P24 | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-FMT-1-P24-ND |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-FMT-1-P24 |
Description | USB JACK, TYPE C, 3.2, VERTICAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-FMT-1-P24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,49300 Kč | 174,93 Kč |
| 25 | 16,40200 Kč | 410,05 Kč |
| 50 | 15,61920 Kč | 780,96 Kč |
| 100 | 14,87180 Kč | 1 487,18 Kč |
| 250 | 13,93932 Kč | 3 484,83 Kč |
| 500 | 13,27328 Kč | 6 636,64 Kč |
| 1 000 | 12,63947 Kč | 12 639,47 Kč |
| 2 500 | 11,84812 Kč | 29 620,30 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |


