
UJ32-C-H-G-DSMT-3-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-DSMT-3-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-DSMT-3-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-DSMT-3-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-DSMT-3-P24-TR |
Description | USB JACK, TYPE C, 3.2, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-DSMT-3-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,84000 Kč | 148,40 Kč |
| 25 | 13,90160 Kč | 347,54 Kč |
| 50 | 13,24040 Kč | 662,02 Kč |
| 100 | 12,60680 Kč | 1 260,68 Kč |
| 250 | 11,81664 Kč | 2 954,16 Kč |
| 500 | 11,25206 Kč | 5 626,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,71466 Kč | 10 714,66 Kč |
| 2 000 | 10,20315 Kč | 20 406,30 Kč |
| 3 000 | 9,91539 Kč | 29 746,17 Kč |
| 5 000 | 9,56449 Kč | 47 822,45 Kč |
| 7 000 | 9,34025 Kč | 65 381,75 Kč |
| 10 000 | 9,10827 Kč | 91 082,70 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |











