


UJ32-1-C-V-G-SMT-1E-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-1-C-V-G-SMT-1E-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-1-C-V-G-SMT-1E-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-1-C-V-G-SMT-1E-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-1-C-V-G-SMT-1E-P24-TR |
Description | USB JACK, TYPE C, 3.2 GEN 1, SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 50 | 14,22400 Kč | 711,20 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 250 | 12,69372 Kč | 3 173,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,93282 Kč | 7 159,69 Kč |
| 1 200 | 11,36307 Kč | 13 635,68 Kč |
| 1 800 | 11,04250 Kč | 19 876,50 Kč |
| 3 000 | 10,65166 Kč | 31 954,98 Kč |
| 4 200 | 10,40181 Kč | 43 687,60 Kč |
| 6 000 | 10,14347 Kč | 60 860,82 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





