USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-V-G-SMT-2-P16-TR

DigiKey Part Number
2223-UJ20-C-V-G-SMT-2-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-V-G-SMT-2-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-V-G-SMT-2-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-V-G-SMT-2-P16-TR
Description
CONN RCPT USB 2.0 TYPE C SMD PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-V-G-SMT-2-P16-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,33100 Kč183,31 Kč
2517,18480 Kč429,62 Kč
5016,36160 Kč818,08 Kč
10015,58050 Kč1 558,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45014,00987 Kč6 304,44 Kč
90013,34097 Kč12 006,87 Kč
1 35012,96463 Kč17 502,25 Kč
2 25012,50576 Kč28 137,96 Kč
3 15012,21244 Kč38 469,19 Kč
4 50011,90909 Kč53 590,91 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč