


UJ2-AV-1-SMT-TR-T | |
|---|---|
DigiKey Part Number | 2223-UJ2-AV-1-SMT-TR-TTR-ND - Tape & Reel (TR) 2223-UJ2-AV-1-SMT-TR-TCT-ND - Cut Tape (CT) 2223-UJ2-AV-1-SMT-TR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AV-1-SMT-TR-T |
Description | CONN RCPT USB 2.0 TYPEA 4POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AV-1-SMT-TR-T Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Features 3.0µ" Finish Thickness, Board Guide, Pick and Place |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount | Shell/Shielding Material Steel |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 20,93920 Kč | 523,48 Kč |
| 50 | 19,93980 Kč | 996,99 Kč |
| 100 | 18,98640 Kč | 1 898,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 17,84829 Kč | 4 283,59 Kč |
| 480 | 16,99613 Kč | 8 158,14 Kč |
| 720 | 16,51639 Kč | 11 891,80 Kč |
| 1 200 | 15,93153 Kč | 19 117,84 Kč |
| 1 680 | 15,55789 Kč | 26 137,26 Kč |
| 2 400 | 15,17132 Kč | 36 411,17 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

















