New Product
TS30-46-34-BK-160-RA-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS30-46-34-BK-160-RA-SMT-TR
TS30-46-34-BK-160-RA-SMT-TR

TS30-46-34-BK-160-RA-SMT-TR

DigiKey Part Number
2223-TS30-46-34-BK-160-RA-SMT-TR-ND - Tape & Reel (TR)
2223-TS30-46-34-BK-160-RA-SMT-TRCT-ND - Cut Tape (CT)
2223-TS30-46-34-BK-160-RA-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS30-46-34-BK-160-RA-SMT-TR
Description
4.6 X 1.85 MM, 1 MM ACTUATOR HEI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS30-46-34-BK-160-RA-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.40mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.15mm
Mechanical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
106,88300 Kč68,83 Kč
256,42440 Kč160,61 Kč
1005,74880 Kč574,88 Kč
2505,32648 Kč1 331,62 Kč
5005,02716 Kč2 513,58 Kč
1 0004,74762 Kč4 747,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,35111 Kč13 053,33 Kč
6 0004,13131 Kč24 787,86 Kč
9 0004,01356 Kč36 122,04 Kč
15 0003,87641 Kč58 146,15 Kč
21 0003,79266 Kč79 645,86 Kč
30 0003,70940 Kč111 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč