Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS22-45-035-BK-160-SMT-TR

DigiKey Part Number
2223-TS22-45-035-BK-160-SMT-TR-ND - Tape & Reel (TR)
2223-TS22-45-035-BK-160-SMT-TRCT-ND - Cut Tape (CT)
2223-TS22-45-035-BK-160-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS22-45-035-BK-160-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS22-45-035-BK-160-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
1.70mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.80mm x 2.25mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 80°C
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Material
Polyamide (PA46), Nylon 4/6
Actuator Type
Rectangular Button
Switch Travel
0.15mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,31800 Kč113,18 Kč
2510,54080 Kč263,52 Kč
1009,41340 Kč941,34 Kč
2508,71920 Kč2 179,80 Kč
5008,23206 Kč4 116,03 Kč
1 0007,78228 Kč7 782,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,24792 Kč18 119,80 Kč
5 0006,89045 Kč34 452,25 Kč
7 5006,69965 Kč50 247,38 Kč
12 5006,47782 Kč80 972,75 Kč
17 5006,34269 Kč110 997,07 Kč
25 0006,20856 Kč155 214,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč