Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS14-1212-120-BK-260-SCR-D

DigiKey Part Number
2223-TS14-1212-120-BK-260-SCR-D-ND
Manufacturer
Manufacturer Product Number
TS14-1212-120-BK-260-SCR-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS14-1212-120-BK-260-SCR-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
12.00mm x 12.00mm
Packaging
Bag
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-30°C ~ 80°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA66), Nylon 6/6
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.35mm
Actuator Type
Standard
Mechanical Life
60,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
12.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 093
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,10300 Kč51,03 Kč
254,77920 Kč119,48 Kč
1004,28570 Kč428,57 Kč
2503,97284 Kč993,21 Kč
5003,74856 Kč1 874,28 Kč
1 0003,53900 Kč3 539,00 Kč
2 5003,28594 Kč8 214,85 Kč
5 0003,11421 Kč15 571,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč