
TS09-63-25-WT-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS09-63-25-WT-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS09-63-25-WT-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS09-63-25-WT-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS09-63-25-WT-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS09-63-25-WT-260-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.10mm x 3.70mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 40,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,97910 Kč | 397,91 Kč |
| 250 | 3,68892 Kč | 922,23 Kč |
| 500 | 3,48146 Kč | 1 740,73 Kč |
| 1 000 | 3,28619 Kč | 3 286,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00698 Kč | 9 020,94 Kč |
| 6 000 | 2,85093 Kč | 17 105,58 Kč |
| 9 000 | 2,76702 Kč | 24 903,18 Kč |
| 15 000 | 2,66893 Kč | 40 033,95 Kč |
| 21 000 | 2,60885 Kč | 54 785,85 Kč |
| 30 000 | 2,54900 Kč | 76 470,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










