
TS07-667-25-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS07-667-25-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS07-667-25-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS07-667-25-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS07-667-25-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS07-667-25-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 25 | 4,10880 Kč | 102,72 Kč |
| 100 | 3,68800 Kč | 368,80 Kč |
| 250 | 3,41936 Kč | 854,84 Kč |
| 500 | 3,22654 Kč | 1 613,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,94574 Kč | 4 418,61 Kč |
| 3 000 | 2,78604 Kč | 8 358,12 Kč |
| 4 500 | 2,69931 Kč | 12 146,90 Kč |
| 7 500 | 2,59721 Kč | 19 479,08 Kč |
| 10 500 | 2,53426 Kč | 26 609,73 Kč |
| 15 000 | 2,47124 Kč | 37 068,60 Kč |
| 37 500 | 2,32626 Kč | 87 234,75 Kč |
| 75 000 | 2,23188 Kč | 167 391,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


