
TS07-667-25-BK-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS07-667-25-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS07-667-25-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS07-667-25-BK-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS07-667-25-BK-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS07-667-25-BK-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,38440 Kč | 109,61 Kč |
| 100 | 3,93500 Kč | 393,50 Kč |
| 250 | 3,64860 Kč | 912,15 Kč |
| 500 | 3,44284 Kč | 1 721,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,14368 Kč | 4 715,52 Kč |
| 3 000 | 2,97374 Kč | 8 921,22 Kč |
| 4 500 | 2,88148 Kč | 12 966,66 Kč |
| 7 500 | 2,77291 Kč | 20 796,83 Kč |
| 10 500 | 2,70604 Kč | 28 413,42 Kč |
| 15 000 | 2,63913 Kč | 39 586,95 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

