
TS06-667-30-BK-100-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-30-BK-100-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-30-BK-100-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-30-BK-100-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-30-BK-100-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-30-BK-100-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 250 | 4,29452 Kč | 1 073,63 Kč |
| 500 | 4,05262 Kč | 2 026,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,70153 Kč | 5 552,30 Kč |
| 3 000 | 3,50296 Kč | 10 508,88 Kč |
| 4 500 | 3,39547 Kč | 15 279,61 Kč |
| 7 500 | 3,26914 Kč | 24 518,55 Kč |
| 10 500 | 3,19144 Kč | 33 510,12 Kč |
| 15 000 | 3,11375 Kč | 46 706,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







