


CGRB307-G | |
|---|---|
DigiKey Part Number | 641-1170-2-ND - Tape & Reel (TR) 641-1170-1-ND - Cut Tape (CT) 641-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRB307-G |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CGRB307-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 500 | 4,13156 Kč | 2 065,78 Kč |
| 1 000 | 3,70069 Kč | 3 700,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15271 Kč | 9 458,13 Kč |
| 6 000 | 2,87655 Kč | 17 259,30 Kč |
| 9 000 | 2,73581 Kč | 24 622,29 Kč |
| 15 000 | 2,57762 Kč | 38 664,30 Kč |
| 21 000 | 2,48393 Kč | 52 162,53 Kč |
| 30 000 | 2,39288 Kč | 71 786,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





