
TS06-667-25-BK-100-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-25-BK-100-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-25-BK-100-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-25-BK-100-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-25-BK-100-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-25-BK-100-G-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.70mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS06-667-25-R-100-G-SMT-TR | Same Sky (Formerly CUI Devices) | 2 942 | 2223-TS06-667-25-R-100-G-SMT-TRCT-ND | 6,30000 Kč | Parametric Equivalent |
| TS06-667-25-WT-100-G-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-TS06-667-25-WT-100-G-SMT-TR-ND | 3,10434 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46824 Kč | 10 404,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,56080 Kč | 456,08 Kč |
| 250 | 4,19372 Kč | 1 048,43 Kč |
| 500 | 3,93334 Kč | 1 966,67 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



