TS06-667-25-WT-100-G-SMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2 942
Unit Price: 6,30000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS06-667-25-WT-100-G-SMT-TR

DigiKey Part Number
2223-TS06-667-25-WT-100-G-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS06-667-25-WT-100-G-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS06-667-25-WT-100-G-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.70mm x 6.00mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
100gf
Circuit
SPST-NO
Operating Temperature
-30°C ~ 80°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA FR52), Nylon FR52
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
2.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS06-667-25-BK-100-G-SMT-TRSame Sky (Formerly CUI Devices)02223-TS06-667-25-BK-100-G-SMT-TRCT-ND6,93000 KčParametric Equivalent
TS06-667-25-R-100-G-SMT-TRSame Sky (Formerly CUI Devices)2 9422223-TS06-667-25-R-100-G-SMT-TRCT-ND6,30000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0003,10434 Kč46 565,10 Kč
Unit Price without VAT:3,10434 Kč
Unit Price with VAT:3,75625 Kč