
TS04-66-95-BK-160-SMT | |
|---|---|
DigiKey Part Number | 2223-TS04-66-95-BK-160-SMT-ND |
Manufacturer | |
Manufacturer Product Number | TS04-66-95-BK-160-SMT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS04-66-95-BK-160-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 250 | 2,82716 Kč | 706,79 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,51829 Kč | 2 518,29 Kč |
| 3 000 | 2,30215 Kč | 6 906,45 Kč |
| 5 000 | 2,21151 Kč | 11 057,55 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




