TS02-66-130-BK-100-SCR-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS02-66-153-BK-100-SCR-D

DigiKey Part Number
2223-TS02-66-153-BK-100-SCR-D-ND
Manufacturer
Manufacturer Product Number
TS02-66-153-BK-100-SCR-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS02-66-153-BK-100-SCR-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
15.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 634
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,26800 Kč22,68 Kč
252,12240 Kč53,06 Kč
1001,91620 Kč191,62 Kč
2501,78016 Kč445,04 Kč
5001,68030 Kč840,15 Kč
1 0001,58583 Kč1 585,83 Kč
3 0001,44789 Kč4 343,67 Kč
5 0001,38955 Kč6 947,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč