11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
The Ultimate Guide to Terminal Block Selection

TBP05R1-762-11BE

DigiKey Part Number
2223-TBP05R1-762-11BE-ND
Manufacturer
Manufacturer Product Number
TBP05R1-762-11BE
Description
TERM BLOCK HDR 11POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP05R1-762-11BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
630 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
300 V
Part Status
Active
Color
Blue
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
11
Contact Mating Finish
Tin
Positions Per Level
11
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.300" (7.62mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
1.122" (28.50mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,00300 Kč270,03 Kč
2523,51760 Kč587,94 Kč
5021,26680 Kč1 063,34 Kč
10019,36020 Kč1 936,02 Kč
30016,99507 Kč5 098,52 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč