


TBP05P1-762-11BE | |
|---|---|
DigiKey Part Number | 2223-TBP05P1-762-11BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP05P1-762-11BE |
Description | TERM BLOCK PLUG 11POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 11 | Contact Mating Finish Nickel |
Positions Per Level 11 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 10A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 1000 V | Insulation Height 0.713" (18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,89850 Kč | 4 789,85 Kč |
| Unit Price without VAT: | 47,89850 Kč |
|---|---|
| Unit Price with VAT: | 57,95719 Kč |



