


TBP02R1W-381-06BE | |
|---|---|
DigiKey Part Number | 102-6517-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1W-381-06BE |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1W-381-06BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.284" (7.21mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,95600 Kč | 169,56 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 50 | 13,31420 Kč | 665,71 Kč |
| 200 | 11,02110 Kč | 2 204,22 Kč |
| 400 | 10,16080 Kč | 4 064,32 Kč |
| 600 | 9,73535 Kč | 5 841,21 Kč |
| 1 000 | 9,27256 Kč | 9 272,56 Kč |
| 5 000 | 8,24343 Kč | 41 217,15 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |





