
TBLH11-500-02BK | |
|---|---|
DigiKey Part Number | 2223-TBLH11-500-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-500-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TBLH11-500-02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč |
| 10 | 21,20100 Kč | 212,01 Kč |
| 25 | 18,45920 Kč | 461,48 Kč |
| 50 | 16,67400 Kč | 833,70 Kč |
| 100 | 15,14470 Kč | 1 514,47 Kč |
| 250 | 13,51060 Kč | 3 377,65 Kč |
| 500 | 12,53770 Kč | 6 268,85 Kč |
| 1 386 | 11,44870 Kč | 15 867,90 Kč |
| 5 544 | 10,46714 Kč | 58 029,82 Kč |
| Unit Price without VAT: | 29,13000 Kč |
|---|---|
| Unit Price with VAT: | 35,24730 Kč |



