



2086-3202/700-000/997-604 | |
|---|---|
DigiKey Part Number | 2946-2086-3202/700-000/997-604TR-ND - Tape & Reel (TR) 2946-2086-3202/700-000/997-604CT-ND - Cut Tape (CT) 2946-2086-3202/700-000/997-604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3202/700-000/997-604 |
Description | TERM BLK 2P SIDE ENT 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3202/700-000/997-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,21000 Kč | 62,21 Kč |
| 10 | 44,46200 Kč | 444,62 Kč |
| 25 | 38,82400 Kč | 970,60 Kč |
| 50 | 35,25360 Kč | 1 762,68 Kč |
| 100 | 32,26800 Kč | 3 226,80 Kč |
| 250 | 29,14340 Kč | 7 285,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 27,24414 Kč | 14 030,73 Kč |
| 1 030 | 25,80914 Kč | 26 583,41 Kč |
| 1 545 | 25,11749 Kč | 38 806,52 Kč |
| 2 575 | 24,37720 Kč | 62 771,29 Kč |
| 3 605 | 23,95986 Kč | 86 375,30 Kč |
| 5 150 | 23,57041 Kč | 121 387,61 Kč |
| Unit Price without VAT: | 62,21000 Kč |
|---|---|
| Unit Price with VAT: | 75,27410 Kč |


