


TBLH10-500-03BK | |
|---|---|
DigiKey Part Number | 102-TBLH10-500-03BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10-500-03BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10-500-03BK Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 130°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 21,08200 Kč | 527,05 Kč |
| 50 | 19,04520 Kč | 952,26 Kč |
| 100 | 17,31920 Kč | 1 731,92 Kč |
| 250 | 15,47552 Kč | 3 868,88 Kč |
| 847 | 13,69630 Kč | 11 600,77 Kč |
| 1 694 | 12,96323 Kč | 21 959,71 Kč |
| 5 082 | 12,11199 Kč | 61 553,13 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

