



2086-3223 | |
|---|---|
DigiKey Part Number | 2946-2086-3223-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3223 |
Description | TERM BLK 3P SIDE ENT 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 30,15320 Kč | 753,83 Kč |
| 50 | 27,31840 Kč | 1 365,92 Kč |
| 100 | 24,92880 Kč | 2 492,88 Kč |
| 250 | 22,40656 Kč | 5 601,64 Kč |
| 500 | 20,92114 Kč | 10 460,57 Kč |
| 1 000 | 19,73938 Kč | 19 739,38 Kč |
| 5 000 | 17,88643 Kč | 89 432,15 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |









