




TBL007A-500-08GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-08GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-08GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-08GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,84000 Kč | 57,84 Kč |
| 10 | 41,32100 Kč | 413,21 Kč |
| 25 | 36,06080 Kč | 901,52 Kč |
| 50 | 32,71960 Kč | 1 635,98 Kč |
| 100 | 29,92530 Kč | 2 992,53 Kč |
| 270 | 26,78270 Kč | 7 231,33 Kč |
| 540 | 25,10591 Kč | 13 557,19 Kč |
| 1 080 | 23,77760 Kč | 25 679,81 Kč |
| 5 130 | 21,75363 Kč | 111 596,12 Kč |
| Unit Price without VAT: | 57,84000 Kč |
|---|---|
| Unit Price with VAT: | 69,98640 Kč |




