
TBL002B-350-04GY-2GY | |
---|---|
DigiKey Part Number | 2223-TBL002B-350-04GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL002B-350-04GY-2GY |
Description | 4 POLES, SCREWLESS, 45, 3.50 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002B-350-04GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 12,56000 Kč | 125,60 Kč |
25 | 10,94840 Kč | 273,71 Kč |
50 | 9,86100 Kč | 493,05 Kč |
126 | 8,63952 Kč | 1 088,58 Kč |
252 | 7,88976 Kč | 1 988,22 Kč |
504 | 7,27274 Kč | 3 665,46 Kč |
1 008 | 6,77368 Kč | 6 827,87 Kč |
5 040 | 5,97557 Kč | 30 116,87 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |