
TBL002B-350-03GY-2GY | |
|---|---|
DigiKey Part Number | 2223-TBL002B-350-03GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL002B-350-03GY-2GY |
Description | 3 POLES, SCREWLESS, 45, 3.50 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002B-350-03GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 Kč | 13,12 Kč |
| 10 | 9,74800 Kč | 97,48 Kč |
| 25 | 8,49040 Kč | 212,26 Kč |
| 50 | 7,64880 Kč | 382,44 Kč |
| 162 | 6,45475 Kč | 1 045,67 Kč |
| 324 | 5,89670 Kč | 1 910,53 Kč |
| 648 | 5,43765 Kč | 3 523,60 Kč |
| 1 134 | 5,13200 Kč | 5 819,69 Kč |
| 5 022 | 4,54714 Kč | 22 835,74 Kč |
| Unit Price without VAT: | 13,12000 Kč |
|---|---|
| Unit Price with VAT: | 15,87520 Kč |



