1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0016-1000-01GR-2OR

DigiKey Part Number
2223-TBL-0016-1000-01GR-2OR-ND
Manufacturer
Manufacturer Product Number
TBL-0016-1000-01GR-2OR
Description
TERMINAL BLOCK, 1-6 POLES,GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0016-1000-01GR-2OR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
51 A
Voltage
300 V
Wire Gauge
4-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1044,87300 Kč448,73 Kč
2539,16560 Kč979,14 Kč
5035,55380 Kč1 777,69 Kč
24029,49958 Kč7 079,90 Kč
48027,62244 Kč13 258,77 Kč
72026,70917 Kč19 230,60 Kč
1 20025,72605 Kč30 871,26 Kč
5 04023,75695 Kč119 735,03 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč