
1333816 | |
|---|---|
DigiKey Part Number | 277-1333816-ND |
Manufacturer | |
Manufacturer Product Number | 1333816 |
Description | PCB TERMINAL BLOCK - LPTA 16/ 1- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1333816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 76 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 90,69000 Kč | 906,90 Kč |
| 25 | 89,25000 Kč | 2 231,25 Kč |
| 50 | 83,78200 Kč | 4 189,10 Kč |
| 100 | 78,13360 Kč | 7 813,36 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |




