
TBL-0016-1000-01BE-2OR | |
|---|---|
DigiKey Part Number | 2223-TBL-0016-1000-01BE-2OR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0016-1000-01BE-2OR |
Description | TERMINAL BLOCK, 1-6 POLES,BLUE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0016-1000-01BE-2OR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 300 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 42,24700 Kč | 422,47 Kč |
| 25 | 36,86280 Kč | 921,57 Kč |
| 50 | 33,44840 Kč | 1 672,42 Kč |
| 240 | 27,71933 Kč | 6 652,64 Kč |
| 480 | 25,94106 Kč | 12 451,71 Kč |
| 720 | 25,07493 Kč | 18 053,95 Kč |
| 1 200 | 24,14260 Kč | 28 971,12 Kč |
| 5 040 | 22,27420 Kč | 112 261,97 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |



