




TB008A-508-03BE | |
|---|---|
DigiKey Part Number | 102-6214-ND |
Manufacturer | |
Manufacturer Product Number | TB008A-508-03BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB008A-508-03BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 11,95200 Kč | 298,80 Kč |
| 50 | 10,77200 Kč | 538,60 Kč |
| 100 | 9,74940 Kč | 974,94 Kč |
| 250 | 8,63688 Kč | 2 159,22 Kč |
| 800 | 7,58658 Kč | 6 069,26 Kč |
| 1 600 | 7,12134 Kč | 11 394,14 Kč |
| 5 600 | 6,51545 Kč | 36 486,52 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










