TB007-508-08BE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 561
Unit Price: 38,43000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,32772 Kč

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,32772 Kč

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,32772 Kč
8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TB007-508-08BE
TB007-508-08BE
The Ultimate Guide to Terminal Block Selection

TB007-508-08BE

DigiKey Part Number
102-6209-ND
Manufacturer
Manufacturer Product Number
TB007-508-08BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.08
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB007-508-08BE Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Box
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
8
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB004-508-08BESame Sky (Formerly CUI Devices)561102-6185-ND38,43000 KčParametric Equivalent
TB004-508-08GRSame Sky (Formerly CUI Devices)02223-TB004-508-08GR-ND15,32772 KčParametric Equivalent
TB004-508-08GYSame Sky (Formerly CUI Devices)02223-TB004-508-08GY-ND15,32772 KčParametric Equivalent
TB004-508-08YLSame Sky (Formerly CUI Devices)02223-TB004-508-08YL-ND15,32772 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1028,20000 Kč282,00 Kč
2524,56760 Kč614,19 Kč
5022,22420 Kč1 111,21 Kč
10020,23790 Kč2 023,79 Kč
25018,12800 Kč4 532,00 Kč
57516,66037 Kč9 579,71 Kč
1 15015,70997 Kč18 066,47 Kč
5 17514,29207 Kč73 961,46 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč