Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB004-508-08GY | |
|---|---|
DigiKey Part Number | 2223-TB004-508-08GY-ND |
Manufacturer | |
Manufacturer Product Number | TB004-508-08GY |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-08BE | Same Sky (Formerly CUI Devices) | 561 | 102-6185-ND | 38,43000 Kč | Parametric Equivalent |
| TB004-508-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TB004-508-08GR-ND | 15,32772 Kč | Parametric Equivalent |
| TB004-508-08YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TB004-508-08YL-ND | 15,32772 Kč | Parametric Equivalent |
| TB007-508-08BE | Same Sky (Formerly CUI Devices) | 0 | 102-6209-ND | 39,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 600 | 15,32772 Kč | 70 507,51 Kč |
| Unit Price without VAT: | 15,32772 Kč |
|---|---|
| Unit Price with VAT: | 18,54654 Kč |



