TB006-508-05GR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 12,44972 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 800
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 26,46000 Kč
Datasheet
Image for TB006-508-05GR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB006-508-05GR

DigiKey Part Number
2223-TB006-508-05GR-ND
Manufacturer
Manufacturer Product Number
TB006-508-05GR
Description
I/C Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bag
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
5
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
12 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB0014-508-05BESame Sky (Formerly CUI Devices)02223-TB0014-508-05BE-ND12,44972 KčParametric Equivalent
TB0014-508-05GRSame Sky (Formerly CUI Devices)1 8002223-TB0014-508-05GR-ND31,71000 KčParametric Equivalent
TB006-508-05BESame Sky (Formerly CUI Devices)0102-6194-ND26,46000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00010,18613 Kč20 372,26 Kč
Unit Price without VAT:10,18613 Kč
Unit Price with VAT:12,32522 Kč