
TB0014-508-05GR | |
|---|---|
DigiKey Part Number | 2223-TB0014-508-05GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0014-508-05GR |
Description | TERMINAL BLOCK, SCREW TYPE, HORI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0014-508-05GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 12 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 20,06560 Kč | 501,64 Kč |
| 50 | 18,12960 Kč | 906,48 Kč |
| 100 | 16,47500 Kč | 1 647,50 Kč |
| 300 | 14,41233 Kč | 4 323,70 Kč |
| 600 | 13,42122 Kč | 8 052,73 Kč |
| 1 200 | 12,63013 Kč | 15 156,16 Kč |
| 5 100 | 11,48105 Kč | 58 553,35 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

