4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0012-508-04GR

DigiKey Part Number
2223-TB0012-508-04GR-ND
Manufacturer
Manufacturer Product Number
TB0012-508-04GR
Description
"TERMINAL BLOCK, SLOTTED SCREW T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0012-508-04GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 367
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,01900 Kč210,19 Kč
2518,31040 Kč457,76 Kč
5016,52960 Kč826,48 Kč
10015,00940 Kč1 500,94 Kč
25013,38244 Kč3 345,61 Kč
80011,86598 Kč9 492,78 Kč
1 60011,20112 Kč17 921,79 Kč
5 60010,34080 Kč57 908,48 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč