

TB0011-350-02BE | |
|---|---|
DigiKey Part Number | 2223-TB0011-350-02BE-ND |
Manufacturer | |
Manufacturer Product Number | TB0011-350-02BE |
Description | TERM BLOCK 2POS SIDE ENTRY 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0011-350-02BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 7,85320 Kč | 196,33 Kč |
| 50 | 7,07220 Kč | 353,61 Kč |
| 100 | 6,38130 Kč | 638,13 Kč |
| 250 | 5,62328 Kč | 1 405,82 Kč |
| 500 | 5,15962 Kč | 2 579,81 Kč |
| 1 000 | 4,78208 Kč | 4 782,08 Kč |
| 5 000 | 4,17281 Kč | 20 864,05 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









