



TAD05-02-1-L-G | |
|---|---|
DigiKey Part Number | 2073-TAD05-02-1-L-G-ND |
Manufacturer | |
Manufacturer Product Number | TAD05-02-1-L-G |
Description | 2W, 3.5MM PITCH TERM-BLOCK, SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TAD05-02-1-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,00600 Kč | 250,30 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 250 | 3,96192 Kč | 990,48 Kč |
| 500 | 3,62132 Kč | 1 810,66 Kč |
| 1 500 | 3,20415 Kč | 4 806,22 Kč |
| 6 000 | 2,85013 Kč | 17 100,78 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |








